Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm

Subtotal (1 unit)*

£1,408.37

(exc. VAT)

£1,690.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,408.37

*price indicative

RS Stock No.:
624-957
Mfr. Part No.:
8MF1895-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is a robust solution tailored for standard empty enclosures, transforming functionality with a seamless blend of durability and aesthetic appeal. Standing 1800 mm tall, with a width of 900 mm and a depth of 500 mm, this model is designed to optimize space while ensuring stability and strength. With a powder-coated surface in RAL 7035 light grey, it not only meets industry standards but also enhances visual integration within various environments. Engineered from high-quality steel with a material thickness of 2.5 mm, this product promises long-lasting performance, making it an ideal choice for diverse applications. Whether you're upgrading existing infrastructure or starting anew, this supporting structure provides the reliability you need.

Designed specifically for standard empty enclosures to enhance versatility

Constructed with a durable steel frame for exceptional strength

Light grey powder-coated finish ensures a contemporary look

Environmentally certified to meet modern sustainability standards

Compact dimensions allow for efficient use of space

Easy integration with existing systems and setups

Weight capacity of 45 kg, enabling secure support for various applications

Compliant with all necessary industry approvals for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy