Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-141
- Mfr. Part No.:
- 8MF1884-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,750.59
(exc. VAT)
£2,100.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,750.59 |
*price indicative
- RS Stock No.:
- 625-141
- Mfr. Part No.:
- 8MF1884-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure delivers an exceptional blend of functionality and design tailored for standard empty enclosures. Constructed with durable steel, this robust structure offers a reliable solution for numerous industrial applications. With its elegant powder-coated surface in light grey (RAL 7035), it not only meets aesthetic standards but also ensures longevity and resilience against environmental wear. Its impressive dimensions of 1800 mm in height, 800 mm in width, and 400 mm in depth allow for versatile installation options, making it a valuable addition to any electrical setup. This product combines practicality with style, providing a solid foundation for housing various electrical components while maintaining a professional appearance.
Designed specifically for standard empty enclosures, ensuring compatibility and ease of use
Constructed from high-quality steel to enhance durability and support heavy loads
Finished with a premium powder-coat for excellent corrosion resistance and a refined look
Light grey RAL 7035 colour creates a modern and clean aesthetic in any setting
Strategically engineered dimensions provide ample space for optimal equipment arrangement
Lightweight design simplifies installation, reducing the overall installation time
Manufactured to rigorous standards, guaranteeing compliance with industry regulations
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
