Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- RS Stock No.:
- 625-030
- Mfr. Part No.:
- 8MF1805-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,474.19
(exc. VAT)
£1,769.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,474.19 |
*price indicative
- RS Stock No.:
- 625-030
- Mfr. Part No.:
- 8MF1805-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, providing a robust and reliable foundation for various applications. Engineered , this unit stands at a height of 1800 mm and boasts a width of 1000 mm, making it an ideal fit for numerous settings. The powder-coated surface in light grey (RAL 7035) not only enhances its aesthetic appeal but also ensures durability against environmental stressors. Constructed from high-grade steel, it promises longevity and stability, while the 2.5 mm material thickness adds to its overall strength. Whether you're equipping industrial environments or commercial spaces, this product seamlessly merges functionality with modern design, serving as a trustworthy solution for your enclosure needs.
Designed specifically for standard empty enclosures
Powder-coated finish enhances durability and visual appeal
Constructed from high-quality steel for added strength
Ideal height and width for versatile installation options
Light grey colour fits into a variety of environments
Provides a stable base for electrical and electronic equipment
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
