Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m

Subtotal (1 unit)*

£1,917.33

(exc. VAT)

£2,300.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,917.33

*price indicative

RS Stock No.:
625-115
Mfr. Part No.:
8MF1826-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1.2m

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is specifically designed for standard empty enclosures, standing tall at 1800 mm to accommodate various installations. With a robust build characterised by a sturdy steel construction, it ensures durability while maintaining an attractive appearance, finished in a light grey RAL 7035 powder-coated surface. The thoughtful design not only enhances the aesthetic appeal but also aligns with practical needs, providing ample space for equipment installation. Ideal for both domestic and industrial environments, this product combines functionality with a sleek design, offering a reliable solution for your enclosure requirements.

Constructed from high-quality steel for exceptional durability

Provides a stable foundation for securing equipment safely

Light grey finish complements various interior designs

Designed to withstand the rigours of everyday use

Efficiently utilises space without compromising on structural integrity

Meets stringent standards for reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy