Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£1,706.74

(exc. VAT)

£2,048.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,706.74

*price indicative

RS Stock No.:
625-179
Mfr. Part No.:
8MF1846-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure for standard empty enclosures promises a robust and versatile solution for any installation requirement. With its impressive height of 1800 mm and a streamlined design, this model embodies practicality without sacrificing aesthetics. Engineered from high-quality steel and finished with a powder-coated surface in light grey (RAL 7035), it is not only visually appealing but also offers outstanding durability. Designed specifically to accommodate standard empty enclosures, this structure is an ideal choice for professionals seeking reliability and ease of use in demanding environments. Additionally, its well-thought-out dimensions ensure space efficiency, making it suitable for various applications in electrical and construction settings.

Constructed from durable steel for long-lasting performance

Designed specifically for supporting standard empty enclosures

Features a powder-coated surface for enhanced corrosion resistance

Offers efficient use of space with optimized dimensions

Light grey colour ensures harmony with various environments

Suitable for a range of applications in both industrial and commercial settings

Incorporates a streamlined design for easy integration into existing installations

Tested and certified for safety and performance

Backed by comprehensive support and documentation from the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy