Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£1,208.42

(exc. VAT)

£1,450.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,208.42

*price indicative

RS Stock No.:
625-311
Mfr. Part No.:
8MF1846-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Zinc Plated Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed for standard empty enclosures, providing a robust foundation for various applications. Crafted with precision, it features a zinc-plated surface that not only enhances durability but also provides excellent corrosion resistance. The combination of ample height and width offers generous space, while the sturdy steel construction ensures it withstands demanding environments. Whether you're integrating into industrial setups or upgrading existing systems, this product delivers exceptional reliability and performance. Complemented by its elegant design, it merges functionality with aesthetic appeal, making it a seamless addition to your operational needs. Explore the versatility and strength of this enviable supporting structure, expertly engineered to elevate your projects.

Robust construction ensures long-lasting durability in industrial settings

Zinc-plated surface provides excellent corrosion resistance

Strategic height and width accommodate various standard enclosures

Innovative design enhances both functionality and visual appeal

Constructed from high-quality steel for reliable performance

Efficiently supports various setups and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy