Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-057
- Mfr. Part No.:
- 8MF1868-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,825.19
(exc. VAT)
£2,190.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,825.19 |
*price indicative
- RS Stock No.:
- 625-057
- Mfr. Part No.:
- 8MF1868-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously engineered for standard empty enclosures, providing a robust and reliable foundation for various applications. Standing at an impressive height of 1800 mm, this structure combines durability with a sleek design, finished in a light grey RAL 7035 powder coating. Crafted from high-quality steel, it showcases a thoughtful balance between strength and aesthetic appeal. The dimensions are optimally configured for versatile installations, making it an ideal choice for professionals seeking a dependable support solution. It promises longevity and performance, setting a standard in the industry for integrity and resilience. Further enhancing its utility, the structure's design prioritises ease of integration into existing setups, ensuring seamless assembly and functionality for your projects.
Constructed from premium steel for enhanced durability
Powder-coated surface ensures a robust and protective finish
Light grey colour provides a contemporary and clean appearance
Designed to support standard empty enclosures effortlessly
Optimized dimensions cater to diverse installation scenarios
Lightweight construction allows for easier handling and installation
Compliance with industry standards ensures reliability and safety
Versatile use in various applications enhances project flexibility
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
