Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,699.97

(exc. VAT)

£2,039.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,699.97

*price indicative

RS Stock No.:
625-096
Mfr. Part No.:
8MF1801-2GE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Corner Enclosure

Width

1m

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is an innovative solution designed specifically for corner housing applications, combining robust engineering with aesthetic appeal. Constructed with high-quality materials, this product stands tall at 1800 mm with a width and depth of 1000 mm, making it ideal for various installations. It boasts a sleek zinc-plated finish that not only adds to its visual sophistication but also enhances durability and resistance to environmental factors. The intelligently designed components ensure that the structure is both functional and versatile, facilitating a seamless integration in any setting. Whether it's for industrial use or commercial spaces, the SIVACON supporting structure promises reliability and longevity, supported by thorough testing and certification for peace of mind.

Designed for corner enclosure applications

Zinc-plated surface for enhanced corrosion resistance

Constructed from steel, ensuring strength and stability

Lightweight at a nett weight of 68 kg for efficient handling

User-friendly installation process to save time and effort

Compatible with a variety of supporting configurations

Test certificates validate product reliability and compliance

Additional resources available for support and assistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy