Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-201
- Mfr. Part No.:
- 8MF1867-2GE30
- Brand:
- Siemens
Subtotal (1 unit)*
£1,384.56
(exc. VAT)
£1,661.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,384.56 |
*price indicative
- RS Stock No.:
- 625-201
- Mfr. Part No.:
- 8MF1867-2GE30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Corner Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Corner Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for corner housing is a must-have for any robust installation. Designed with precision, this product integrates effortlessly into a corner enclosure, providing not only structural integrity but also reliability in demanding environments. Its zinc-plated surface treatment ensures longevity, protecting it against corrosion while maintaining a sleek appearance. With dimensions that cater to space efficiency, this structure supports a variety of applications, making it an ideal choice for those seeking durability and functionality without compromising on style.
Designed specifically for corner enclosures
Zinc-plated finish enhances longevity and aesthetic appeal
Constructed from high-quality steel for maximum strength
Height and width specifications optimize space usage
Mechanical design incorporates a robust build with suitable material thickness
Compliant with various approval standards for peace of mind
Offers a net weight that ensures stability without excess bulk
Ideal for diverse applications across industrial environments
Related links
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Corner Housing x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Zinc Plated Steel Frame for Use with Corner Housing x 2.2 m x 600mm
