Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,495.15

(exc. VAT)

£1,794.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,495.15

*price indicative

RS Stock No.:
625-165
Mfr. Part No.:
8MF1800-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, providing a robust and reliable solution for various applications. Featuring a height of 1800 mm, width of 1000 mm, and depth of 1000 mm, it is engineered to accommodate essential electrical components securely and efficiently. The innovative zinc-plated surface finish not only enhances the aesthetic appeal but also contributes to the durability of the structure, ensuring longevity in diverse environments. Constructed from high-quality steel, this product combines strength with practicality, making it an ideal choice for professionals seeking dependable electrical infrastructure solutions. Delivering exceptional performance and safety, this model proves to be an invaluable asset in modern industrial settings.

Robust framework designed for maximum stability

Zinc plating offers excellent corrosion resistance

Compatible with standard empty enclosures for versatile use

Constructed from durable steel for enhanced strength

Lightweight design ensures ease of installation

Tailored for efficient operation in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy