Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£2,066.51

(exc. VAT)

£2,479.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,066.51

*price indicative

RS Stock No.:
625-024
Mfr. Part No.:
8MF1800-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure designed for standard empty enclosures stands out for its robustness and versatility. Crafted , this structure measures 1800 mm in height and boasts a width and depth of 1000 mm, making it an ideal fit for various applications. Its sleek light grey powder-coated finish not only enhances its aesthetic appeal but also contributes to its durability, ensuring long-lasting performance in diverse environments. The construction utilises high-quality steel with a material thickness of 2.5 mm, offering exceptional strength while maintaining a manageable net weight of 52 kg. This product is particularly suited for those seeking a reliable and efficient solution for housing crucial equipment, providing both functionality and style in one comprehensive package.

Designed to accommodate a wide range of equipment

Light grey powder-coating ensures aesthetic versatility

Constructed from high-quality steel for enhanced durability

Efficiently lightweight for easier handling and installation

Includes a well-considered design for improved space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy