Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- RS Stock No.:
- 625-330
- Mfr. Part No.:
- 8MF1890-2UW61-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£626.74
(exc. VAT)
£752.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £626.74 |
*price indicative
- RS Stock No.:
- 625-330
- Mfr. Part No.:
- 8MF1890-2UW61-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 900mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 900mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel boasts robust construction and thoughtful design, crafted to meet the demanding needs of industrial applications. With an IP55 rating, it offers exceptional protection against dust and water, ensuring longevity and reliability in varied environments. The product features a powder-coated finish in a light grey RAL 7035, combining aesthetics with functionality. Its versatile dimensions, including a height of 1800 mm and width of 900 mm, make it suitable for a wide range of enclosure applications. Designed with no cable entry or lock, this product showcases commitment to simplicity and efficiency in mechanical design, making it an excellent choice for professionals seeking both quality and practicality.
Constructed from durable steel, ensuring a robust frame
Features a closed design that enhances safety and security
The powder-coated surface provides added protection against environmental wear
With no EMC version, it streamlines installation processes
Compatible with standard industry requirements for enclosures
Light grey colour blends harmoniously in various settings
Designed for easy integration into existing systems
No cable entry simplifies maintenance and installation
Test certificates assure compliance and reliability
Well-documented for ease of access to specifications and support
Related links
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 500mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
