Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-079
- Mfr. Part No.:
- 8MF1890-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£2,000.70
(exc. VAT)
£2,400.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,000.70 |
*price indicative
- RS Stock No.:
- 625-079
- Mfr. Part No.:
- 8MF1890-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures exemplifies exceptional engineering designed to meet specific industrial standards. This robust unit, characterised by its light grey powder-coated finish, seamlessly blends functionality with aesthetic appeal, making it an ideal choice for various applications. With its considerable height, width, and depth, the structure provides ample space for integration while ensuring durability through its steel construction. The thoughtful design underscores a commitment to quality, offering not only efficiency in capacity but also compliance with stringent approval certifications. Such a unit is particularly beneficial for environments demanding reliable support for essential equipment, further underlining this product's reputation for excellence in the field.
Powder-coated surface ensures long-lasting protection against environmental factors
Designed specifically for standard empty enclosures, enhancing compatibility
Constructed from high-quality steel for exceptional strength and durability
Aesthetically pleasing RAL 7035 light grey colour complements various interiors
Generously sized to accommodate various installations with ease
Engineered to comply with rigorous standards, instilling confidence in performance
No top plate component simplifies installation and maintenance processes
Lightweight design facilitates easier handling and installation
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
