Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- RS Stock No.:
- 625-052
- Mfr. Part No.:
- 8MF1840-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,860.31
(exc. VAT)
£2,232.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,860.31 |
*price indicative
- RS Stock No.:
- 625-052
- Mfr. Part No.:
- 8MF1840-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed for standard empty enclosures is an essential component for safe and efficient installations. Crafted from robust steel, this product boasts a powder-coated surface in a light grey RAL 7035 finish, ensuring a blend of durability and aesthetic appeal. With dimensions tailored for versatility, it delivers an effective solution for various industrial applications. The thoughtful engineering takes into consideration both functionality and compliance, providing peace of mind with its array of certifications. Ideal for those seeking to establish a reliable foundation for their equipment, this product embodies excellence in mechanical design while meeting the rigorous standards expected in today's demanding environments.
Constructed from high-quality steel for enhanced durability
Powder-coated finish offers protection against corrosion
Light grey colour ensures it blends seamlessly with various decors
Engineered for compatibility with standard empty enclosures
Generously sized to accommodate a wide range of applications
Complies with stringent industry certifications for reliability
Designed to support efficient installation and future modifications
Delivers a sturdy foundation for mounting critical equipment
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
