Siemens 8MF18 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- RS Stock No.:
- 624-936
- Mfr. Part No.:
- 8MF1805-2AK13-0
- Brand:
- Siemens
Subtotal (1 unit)*
£473.86
(exc. VAT)
£568.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.86 |
*price indicative
- RS Stock No.:
- 624-936
- Mfr. Part No.:
- 8MF1805-2AK13-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.8m | |
| Material | Galvanised Steel | |
| Height | 1.8m | |
| Mounting plate type | Perforated | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1.8m | ||
Material Galvanised Steel | ||
Height 1.8m | ||
Mounting plate type Perforated | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is designed specifically for use with cubicle side configurations, offering a reliable and robust solution for various applications. With its perforated design and zinc-plated surface, the product not only ensures optimal durability but also enhances ventilation wherever necessary. Standing at a height of 1800 mm and a depth of 500 mm, this mounting plate is finely engineered to meet the rigorous demands of industrial environments. Built from high-quality steel, it combines strength and functionality, making it an excellent choice for those requiring dependable installation options in electrical cabinets. Its thoughtful design includes a consideration for electromagnetic compatibility, which is essential for modern applications. The versatility of this mounting plate allows it to fit seamlessly into existing systems, simplifying the implementation process while ensuring compliance with industry standards.
Constructed from high-quality steel for enhanced durability
Zinc-plated surface provides excellent corrosion resistance
Perforated design supports ventilation requirements effectively
Optimized height and depth for versatile installation options
Designed specifically for use with electrical cabinets
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
