Siemens 8MF18 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- RS Stock No.:
- 625-029
- Mfr. Part No.:
- 8MF1805-2AK03-0
- Brand:
- Siemens
Subtotal (1 unit)*
£408.00
(exc. VAT)
£489.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.00 |
*price indicative
- RS Stock No.:
- 625-029
- Mfr. Part No.:
- 8MF1805-2AK03-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.8m | |
| Material | Galvanised Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | EAC, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 1.8m | ||
Material Galvanised Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals EAC, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate is a meticulously designed component tailored for cubicle setups. Engineered for precision and durability, this product serves as an essential part of your cabinet configuration, ensuring optimal functionality and support. Crafted with a robust steel construction and featuring a zinc-plated surface, the mounting plate is not only aesthetically pleasing but also offers enhanced resistance to corrosion. Its generous height of 1800 mm and depth of 500 mm allows for versatile installation options, accommodating various electrical and mechanical components effectively. This mounting plate is designed with practicality in mind, ensuring that installation and maintenance are straightforward and efficient, making it an ideal choice for industrial applications.
Features a robust steel construction that guarantees long-lasting durability
Zinc-plated surface provides enhanced corrosion resistance for longevity
Generous dimensions allow for versatility in various cabinet setups
Designed for easy installation, making setup hassle-free and efficient
Tailored specifically for cubicle sides, ensuring a perfect fit
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Mounting Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
