Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
- RS Stock No.:
- 624-930
- Mfr. Part No.:
- 8MF1800-2CH
- Brand:
- Siemens
Subtotal (1 unit)*
£239.22
(exc. VAT)
£287.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.22 |
*price indicative
- RS Stock No.:
- 624-930
- Mfr. Part No.:
- 8MF1800-2CH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Side Mounting Plates | |
| Width | 1.8m | |
| Material | Steel | |
| Height | 1.8m | |
| Mounting plate type | Side | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Side Mounting Plates | ||
Width 1.8m | ||
Material Steel | ||
Height 1.8m | ||
Mounting plate type Side | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover for the connection side-by-side mounting plates represents a seamless blend of functionality and robust design. Engineered for precision, this product stands 1800 mm tall and is ideal for ensuring a secure and efficient connection between mounting plates. Its zinc-plated steel construction guarantees durability and resistance to corrosion, making it suitable for various environments. The model boasts a meticulously crafted design to support optimal ventilation while adhering to high-quality standards. This cover is a perfect solution for both industrial and commercial applications, offering reliable performance and peace of mind in any setting.
Constructed from high-quality steel for enhanced strength and longevity
Zinc plating provides superior protection against wear and tear
Designed for easy installation with side-by-side mounting plates
High height specification caters to diverse installation requirements
Enhanced compatibility with a range of products within the series
Related links
- Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Partition for Use with Enclosures in Row x 1.8 m
- Siemens 8MF1 Series Steel Plate for Use with SIVACON Enclosure 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
