Siemens 8MF18 Series Galvanised Steel Partition for Use with Enclosures in Row x 1.8 m

Subtotal (1 unit)*

£495.78

(exc. VAT)

£594.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£495.78

*price indicative

RS Stock No.:
624-932
Mfr. Part No.:
8MF1800-2UW70-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

1.8m

For Use With

Enclosures in Row

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Partition is designed for seamless enclosure in row applications, providing an elegant solution for effective side-by-side housing. Crafted with precision, this model enhances structural integrity while also ensuring a sleek and professional finish. Its zinc-plated surface combines functionality with aesthetic appeal, making it ideal for a variety of industrial settings. Standing at an impressive height of 1800 mm and a depth of 1000 mm, this robust product offers ample space for effective cable management and installation flexibility. With a commitment to quality, this partition stands as a testament to ’ dedication to excellence and innovation in engineering, ensuring compliance with rigorous standards through credible approvals and certifications.

Robust construction using high-quality steel for lasting durability

Zinc-plated surface enhances corrosion resistance

Optimally designed for enclosures set up in rows

No cable entry or locks required, streamlining installation

Supports EMC versions, ensuring compatibility with electronic devices

Suitable for various industrial applications, enhancing workspace efficiency

Offers a minimalist aesthetic that complements modern environments

Complies with international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy