Siemens 8MF18 Series Galvanised Steel Partition for Use with Side Housing x 1.8 m

Subtotal (1 unit)*

£404.08

(exc. VAT)

£484.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.08

*price indicative

RS Stock No.:
625-068
Mfr. Part No.:
8MF1880-2UW70-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Side Housing

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Partition is specifically designed for side-by-side enclosures, making it an ideal choice for your spatial configuration needs. Crafted with precision, it features a robust steel construction that enhances durability while providing effective separation within your systems. Measuring 1800 mm in height and 800 mm in depth, this product not only optimises the use of space but also ensures ease of installation within various settings. Its zinc-plated surface adds a layer of protection against environmental factors, facilitating long-term performance while maintaining a professional aesthetic. Furthermore, the absence of cable entries and locks simplifies the design, making it a straightforward solution for users. Perfect for industrial applications, this partition embodies quality and reliability, with the added assurance of compliance to safety standards.

Designed for seamless integration in row configurations

Robust steel material provides lasting performance

Zinc-plated surface resists corrosion and wear

Height of 1800 mm optimises vertical space

Depth of 800 mm enhances structural integrity

No cable entries allow for clean and uncomplicated installations

No locks included for simplified access and maintenance

Perfectly suited for SIVACON enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy