Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m

Subtotal (1 unit)*

£643.13

(exc. VAT)

£771.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£643.13

*price indicative

RS Stock No.:
625-025
Mfr. Part No.:
8MF1800-2UW63-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

side Panel/Rear Panel

Product Type

Enclosure Accessory

Length

1.8m

For Use With

SIVACON 8MF1

Width

1m

Material

Steel

Height

1.8m

Colour

Light Grey

IP Rating

IP40

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Side panel offers a robust solution for your industrial needs, combining functionality with an elegant flat design. Engineered with durability in mind, it features a powder-coated finish that not only enhances its aesthetic appeal but also provides additional protection against wear and environmental factors. The panel is designed to meet IP40 protection class standards, ensuring it remains resilient in various conditions. With a height of 1800 mm and width of 1000 mm, it fits seamlessly into diverse setups, providing ample coverage and support. Whether you're upgrading an existing installation or designing a new layout, this product adds a layer of reliability and sophistication to your infrastructure.

Robust steel construction guarantees long-lasting performance

Flat design optimises available space without compromising on strength

Light grey RAL 7035 colour blends seamlessly with modern environments

No cable entries provide a clean and streamlined finish

The absence of locks enhances accessibility and ease of use

Environmentally conscious design avoids unnecessary emissions during production

Compatibility with various models simplifies integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy