Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- RS Stock No.:
- 624-908
- Mfr. Part No.:
- 8MF1880-2UW63-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£729.13
(exc. VAT)
£874.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £729.13 |
*price indicative
- RS Stock No.:
- 624-908
- Mfr. Part No.:
- 8MF1880-2UW63-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel epitomises modern engineering with its refined flat design, suited for diverse environments. Crafted for ease of use and aesthetic appeal, it boasts an IP40 protection rating, ensuring durability and reliability in various applications. The height of 1800 mm and width of 800 mm provide ample space while maintaining a compact form factor. Finished in a light grey powder-coated surface, this component seamlessly integrates into existing setups. Whether you're enhancing a control panel or building a new installation, this product delivers both efficiency and style, backed by consistent quality and innovative design.
Crafted from robust steel for long-lasting performance
Features a sleek powder-coated finish for improved aesthetics
Designed to complement various configurations and installations
IP40 rating offers assurance against dust and solid object ingress
Light grey colour scheme enhances adaptability in different settings
Engineered for straightforward installation and maintenance
Related links
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
