Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- RS Stock No.:
- 625-067
- Mfr. Part No.:
- 8MF1880-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
£542.77
(exc. VAT)
£651.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £542.77 |
*price indicative
- RS Stock No.:
- 625-067
- Mfr. Part No.:
- 8MF1880-2UW60-1C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | side Panel/Rear Panel | |
| Length | 1.8m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type side Panel/Rear Panel | ||
Length 1.8m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel / rear panel offers a robust and highly functional solution for your enclosure requirements. Crafted with a closed design and finished in a powder-coated light grey RAL 7035, it ensures reliable protection with an IP40 rating. Measuring 1800 mm in height and 800 mm in width, this panel is not only aesthetically pleasing but also built from durable steel to withstand rigorous conditions. It is designed for easy installation, providing flexible integration into various configurations while offering the necessary protection and accessibility for your electrical components. Whether you are enhancing an existing setup or starting anew, this premium product serves as a key element in creating a safe and effective electrical environment.
Closed design enhances safety and security of internal components
Powder-coated surface ensures durability and weather resistance
Light grey colour complements various industrial settings
IP40 protection level allows for reliable use in moderate environments
Constructed from robust steel for longevity and structural integrity
No cable entry or lock components simplify installation and reduce complexity
Versatile dimensions accommodate a variety of mounting needs
Related links
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 400mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.2m
