Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 600mm

Subtotal (1 unit)*

£465.25

(exc. VAT)

£558.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£465.25

*price indicative

RS Stock No.:
625-324
Mfr. Part No.:
8MF1860-2UW60-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

side Panel/Rear Panel

Product Type

Enclosure Accessory

Length

1.8m

For Use With

SIVACON 8MF1

Width

600mm

Material

Steel

Height

1.8m

Colour

Light Grey

IP Rating

IP40

Series

8MF18

Standards/Approvals

RoHS, CE, UKCA, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Side panel / rear panel offer an exceptional solution for enhancing electrical installations while ensuring compliance with modern standards. Designed with an eye for detail, this closed panel features an IP40 protection class, making it perfect for a variety of environments that require solid protection from dust and contact. Crafted from robust steel and finished with a powder-coated surface in RAL 7035 light grey, it not only combines durability with aesthetic appeal, but also integrates effortlessly into existing setups. With dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, it provides ample space for installation while maintaining a sleek appearance. This product is ideal for those seeking reliability and style in their electrical assembly components.

Closed design ensures robust protection for internal components

Powder-coated finish enhances longevity and corrosion resistance

IP40 rating safeguards against dust and accidental contact

Stylish RAL 7035 colour integrates seamlessly into various environments

Comprehensive dimensions allow for versatile installation options

Constructed from steel for remarkable strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy