Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m

Subtotal (1 unit)*

£647.21

(exc. VAT)

£776.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£647.21

*price indicative

RS Stock No.:
624-931
Mfr. Part No.:
8MF1800-2UW60-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

side Panel/Rear Panel

Product Type

Enclosure Accessory

Length

1.8m

For Use With

SIVACON 8MF1

Width

1m

Material

Steel

Height

1.8m

Colour

Light Grey

IP Rating

IP40

Series

8MF18

Standards/Approvals

CE, UKCA, RoHS, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Side panel / rear panel exemplifies robust design and functional versatility. Crafted with a closed structure, the panel ensures optimal environmental protection through its IP40 rating, making it an ideal choice for various industrial applications. With its elegant light grey finish, RAL 7035, the product not only meets aesthetic standards but also provides durable performance. Measuring 1800 mm in height and 1000 mm in width, this panel is designed to fit seamlessly into your existing setups. Its reliable steel material offers exceptional strength and longevity, ensuring that it can withstand the rigours of everyday use. The product's absence of cable entries or locks further enhances its simplicity and practicality, streamlining installation and maintenance. As part of ' commitment to quality, this product adheres to stringent standards, making it a trustworthy addition to your equipment.

Closed design provides superior environmental protection

IP40 rating ensures a reliable defence against dust and water ingress

Constructed from robust steel for enhanced durability and longevity

Sleek light grey finish harmonizes with various decor styles

Designed for easy integration into existing systems without complications

Customarily enhances equipment aesthetics without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy