Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm

Subtotal (1 unit)*

£1,220.71

(exc. VAT)

£1,464.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,220.71

*price indicative

RS Stock No.:
624-894
Mfr. Part No.:
8MF1866-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Zinc Plated Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, offering a reliable foundation for various applications. Constructed with a focus on durability, it features a zinc-plated finish that not only enhances its aesthetic appeal but also provides essential protection against corrosion. With dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, it offers ample space while maintaining a compact footprint. Crafted from high-quality steel, this structure is built to withstand the rigours of industrial use, ensuring longevity and efficiency in various environments. Its thoughtful design incorporates a secure top plate component that further reinforces its stability. This product is ideal for businesses seeking a robust and versatile solution to support their equipment needs.

Designed for optimal support of standard empty enclosures

Zinc-plated surface provides enhanced corrosion resistance

Sturdy construction using high-quality steel ensures durability

Compact dimensions make it suitable for a variety of applications

Includes a secure top plate for improved stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy