Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm

Subtotal (1 unit)*

£1,167.45

(exc. VAT)

£1,400.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,167.45

*price indicative

RS Stock No.:
625-120
Mfr. Part No.:
8MF1864-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure for standard empty enclosures, designed , is meticulously crafted to accommodate a wide array of applications. This innovative solution features a robust mechanical design, elevating both functionality and longevity in various environments. Engineered with a zinc-plated surface, it not only provides substantial corrosion resistance but also enhances the aesthetic appeal of your installation. With ample dimensions of 1800 mm in height, 600 mm in width, and 400 mm in depth, this product is optimally sized to ensure a secure fit while maintaining an efficient use of space. Its sturdy steel construction ensures reliable support and durability, making it a dependable choice for industrial settings.

Designed specifically for standard empty enclosures

Zinc-plated surface delivers exceptional corrosion resistance

Robust steel material ensures longevity and sturdiness

Generous height and width dimensions accommodate various applications

Top plate component enhances structural integrity

Ideal for use in diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy