Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,376.36

(exc. VAT)

£1,651.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,376.36

*price indicative

RS Stock No.:
625-099
Mfr. Part No.:
8MF1805-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed for standard empty enclosures, providing a robust and reliable solution for various applications. Crafted with precision, this product meets the stringent demands of modern industry while offering exceptional durability. Its zinc-plated surface not only enhances its aesthetic appeal but also ensures long-lasting protection against corrosion. The structure boasts an impressive height of 1800 mm, a width of 1000 mm, and a depth of 500 mm, making it an ideal choice for accommodating a range of components. With comprehensive approval certifications, this product exemplifies quality assurance and compliance with industry standards.

Features a sturdy construction that withstands heavy loads

Designed with a zinc-plated surface for enhanced longevity

Offers a generous space for standard empty enclosures

Complies with various industry standards and approvals

Lightweight design simplifies installation and handling

Constructed from high-quality steel for optimal strength

Aesthetic finish complements modern industrial environments

Efficiently utilises space without compromising on accessibility

Offers reliable support for additional assemblies or components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy