Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m

Subtotal (1 unit)*

£1,384.56

(exc. VAT)

£1,661.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,384.56

*price indicative

RS Stock No.:
625-042
Mfr. Part No.:
8MF1825-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1.2m

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed for standard empty enclosures is an ideal solution for those seeking robust and reliable support. This structure combines durability with a sleek zinc-plated finish, ensuring it withstands various environmental conditions while maintaining aesthetic appeal. With a height of 1800 mm, width of 1200 mm, and depth of 500 mm, it offers ample space for components, making it suitable for diverse applications. A net weight of 49 kg underscores its sturdy build, while its steel construction guarantees long-lasting performance. The structure is more than just a frame; it's a versatile platform that enables efficient installation and use of electrical components, aligning with modern industrial requirements.

Zinc-plated surface enhances corrosion resistance

Sturdy steel construction ensures structural integrity

Optimized dimensions facilitate effective space utilisation

Lightweight design simplifies transportation and installation

Engineered for compatibility with a range of applications

Manufactured with high-quality standards for reliability

Versatile design allows for easy integration with other system components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy