Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£1,278.06

(exc. VAT)

£1,533.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,278.06

*price indicative

RS Stock No.:
625-313
Mfr. Part No.:
8MF1848-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, EAC, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed to accommodate standard empty enclosures, offering robustness and versatility for various applications. With its zinc-plated surface and sturdy steel construction, this product not only provides durability but also a sleek finish suitable for modern environments. Standing at a height of 1800 mm, with a width of 400 mm and depth of 800 mm, it efficiently utilises space while maintaining structural integrity. Ideal for professionals seeking a reliable solution, this model stands out with its emphasis on quality and compliance, coupled with comprehensive documentation for ease of use and installation.

Robust steel construction ensures longevity and reliability

Zinc plating offers enhanced corrosion resistance

Optimized dimensions make it suitable for various configurations

Support for standard empty enclosures simplifies project integration

Comprehensive technical support and documentation are readily available

Designed for a sleek appearance, enhancing any installation environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy