Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm

Subtotal (1 unit)*

£1,302.64

(exc. VAT)

£1,563.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,302.64

*price indicative

RS Stock No.:
625-337
Mfr. Part No.:
8MF1896-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed to accommodate standard empty enclosures, ensuring durability and stability in various applications. This robust framework, crafted from high-quality steel and finished with zinc plating, is engineered for resilience and longevity, making it ideal for industrial settings. Measuring 1800 mm in height, 900 mm in width, and 600 mm in depth, it provides a reliable solution for mounting and housing equipment. With a thoughtful design that features a 2.5 mm material thickness, this product not only meets rigorous mechanical standards but also offers ease of use and versatility for technicians and engineers alike. Whether you're upgrading an existing installation or designing a new setup, this supporting structure delivers exceptional performance and peace of mind, backed ’ reputation for quality.

Engineered for robust support in industrial applications

Zinc-plated finish enhances protection against corrosion

Constructed from high-grade steel for durability

Designed to accommodate standard empty enclosures seamlessly

Optimized size ensures compatibility with various setups

Lightweight design facilitates easier handling and installation

Conforms to stringent mechanical design specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy