Eaton Eaton xEnergy Series Metal Enclosure, 1800 x 1100mm
- RS Stock No.:
- 262-561
- Mfr. Part No.:
- 300834 XVTL-EP-11/18
- Brand:
- Eaton
Subtotal (1 unit)*
£118.20
(exc. VAT)
£141.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.20 |
*price indicative
- RS Stock No.:
- 262-561
- Mfr. Part No.:
- 300834 XVTL-EP-11/18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Enclosure | |
| Length | 1.1m | |
| Width | 155mm | |
| Material | Metal | |
| Dimensions | 1800 x 1100mm | |
| Series | Eaton xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Enclosure | ||
Length 1.1m | ||
Width 155mm | ||
Material Metal | ||
Dimensions 1800 x 1100mm | ||
Series Eaton xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton insulating surround is expertly designed for use in enclosures, providing a robust installation frame suitable for diverse applications. Crafted from high-quality steel and powder-spray painted in RAL7035, it seamlessly combines durability with a modern aesthetic. With dimensions tailored for optimal utility, this product supports a height of 1800mm and a width of 1100mm, making it an ideal solution for enhancing insulation in various environments. Whether you're working on industrial projects or require a reliable housing component, this product exemplifies functionality and efficiency.
Robust construction ensures long-lasting performance
Adaptable to various mounting requirements
Powder-spray finish provides excellent resistance to corrosion
Environmentally friendly, conforming to RoHS standards
Lightweight yet durable, ensuring easy handling and installation
Meets stringent safety and compliance regulations
Adaptable to various mounting requirements
Powder-spray finish provides excellent resistance to corrosion
Environmentally friendly, conforming to RoHS standards
Lightweight yet durable, ensuring easy handling and installation
Meets stringent safety and compliance regulations
Related links
- Eaton Eaton xEnergy Series Metal Enclosure, 1800 x 850mm
- Eaton Eaton xEnergy Series Metal Enclosure, 1800 x 425mm
- Eaton xEnergy Series Metal Enclosure, 1800 x 1350mm
- Eaton xEffect xVtl Series Steel Enclosure, 1800 x 800 x 600mm
- Eaton xEffect xVtl Series Steel Enclosure, 1800 x 800 x 300mm
- Eaton xEffect xVtl Series Steel Enclosure, 1800 x 1200 x 500mm
- Eaton xEffect xVtl Series Steel Enclosure, 1800 x 600 x 600mm
- Eaton xEffect xVtl Series Steel Enclosure, 1800 x 1200 x 300mm
