Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.1m

Subtotal (1 unit)*

£1,271.92

(exc. VAT)

£1,526.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,271.92

*price indicative

RS Stock No.:
262-556
Mfr. Part No.:
300810 XVTL-MP/BX-11/3/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Cabinet

Length

330mm

Width

1.1m

Material

Steel

Height

1.83m

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton distribution cabinet is expertly designed for effective electrical management, making it an essential component in various settings. Crafted with durability in mind, the cabinet features an impressive IP55 rating, ensuring robust protection against dust and water ingress. Its dimensions of 1800 mm in height, 1100 mm in width, and 300 mm in depth provide ample space for cable management and electrical components. The enclosure also boasts a sleek powder-coated finish in RAL 7035 grey, seamlessly integrating into diverse environments while standing up to environmental challenges. With a focus on safety and convenience, this cabinet meets high international compliance standards, making it a reliable choice for electrical installations across multiple industries.

Constructed with durable steel for enhanced longevity and reliability

Features a mounting plate that allows for flexible installation options

Designed for floor-standing use, providing stability and ease of access

Includes two doors for improved accessibility and efficient maintenance

Allows for metrical mounting, facilitating versatility in installations

Meets IK10 impact strength for resilient protection in demanding applications

Provides a maximum permissible load capacity for safe and effective operation

Features an aesthetically pleasing design that complements various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy