Eaton xEffect Series Steel Cabinet, 330 x 1350 x 1830mm

Subtotal (1 unit)*

£1,360.54

(exc. VAT)

£1,632.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,360.54

*price indicative

RS Stock No.:
262-557
Mfr. Part No.:
300815 XVTL-MP/BX-135/3/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cabinet

Length

330mm

Width

1.35m

Material

Steel

Dimensions

330 x 1350 x 1830mm

Series

xEffect

COO (Country of Origin):
CZ
The Eaton xvlt-MP/BX-135/3/18-EP is a top-of-the-line distribution cabinet designed for practicality and durability in electrical applications. Built with robust materials and an impressive IP55 rating, this enclosure excels in protecting sensitive equipment from dust and water ingress. Its spacious interior provides ample room for mounting various electrical components, while the innovative design allows for optimal heat dissipation, ensuring the longevity and efficiency of housed devices. With a sleek powder-coated finish in RAL 7035 grey, it not only meets industrial standards but also adds a refined touch to any installation. The cabinet is engineered to suit both floor-standing and wall-mounted applications, making it a versatile choice for diverse environments. Whether you’re upgrading your electrical infrastructure or starting a new project, this distribution cabinet offers the reliability that professionals demand.

Designed for optimal thermal dissipation, ensuring equipment operates efficiently
Robust construction with a powder-coated finish offers enhanced corrosion resistance
Suitable for both floor-standing and wall-mounted configurations, enhancing installation flexibility
Two-door design facilitates easy access for maintenance and operation
Engineered to comply with stringent safety norms, including IK10 impact strength
Innovative locking mechanisms ensure that your equipment remains secure
Versatile mounting plate allows for various configurations to suit specific needs

Related links