Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.35m

Subtotal (1 unit)*

£888.91

(exc. VAT)

£1,066.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£888.91

*price indicative

RS Stock No.:
262-405
Mfr. Part No.:
300799 XVTL-MP/BX-4/6/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cabinet

Product Type

Enclosure

Length

330mm

Width

1.35m

Material

Steel

Height

1.83m

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton innovative distribution cabinet is engineered for exceptional durability and efficiency, making it an essential solution for various electrical applications. Designed to withstand the rigours of both indoor and outdoor environments, it features a robust construction that adheres to strict industry standards. The cabinet's spacious interior allows for easy installation and management of electrical components, optimising performance while ensuring safety. With an IP55 rating, this enclosure offers superior protection against dust and water, making it ideal for challenging conditions. The stylish grey finish not only enhances aesthetics but also provides a resilient surface that resists wear and tear. Enhance your electrical installations with this feature-rich cabinet that combines practicality and performance in one sleek design.

Designed with a practical powder-coated finish for enhanced durability

Accommodates flexible installation options tailored for various setups

Incorporates advanced thermal management to maintain optimal operation

Boasts a high IK10 impact resistance rating for added security

Features a spacious interior layout for efficient cable management

Includes a reinforced door for robust protection against unauthorised access

Engineered for quick and easy mounting, streamlining installation time

Complies with RoHS standards for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy