Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 1.35m

Subtotal (1 unit)*

£1,392.42

(exc. VAT)

£1,670.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,392.42

*price indicative

RS Stock No.:
261-601
Mfr. Part No.:
300817 XVTL-MP/BX-135/6/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cabinet

Product Type

Enclosure

Length

630mm

Width

1.35m

Material

Steel

Height

1.83m

IP Rating

IP55

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton distribution cabinet offers a robust and dependable solution for housing essential electrical components. Designed with a focus on functionality and durability, it boasts an IP55 rating, ensuring protection against dust and water ingress, making it ideal for outdoor applications. The cabinet's dimensions of 1800mm in height and 1350mm in width provide ample space for equipment while maintaining a compact footprint. Constructed from quality steel with a powder-coated grey finish, it not only enhances aesthetic appeal but also delivers corrosion resistance. The innovative design incorporates a mounting system, which simplifies installation and maintenance, catering to the needs of modern electrical engineering and automation projects.

Offers exceptional protection against environmental factors with an IP55 rating

Constructed from durable steel to withstand harsh conditions

Features a powder-coated surface for enhanced corrosion resistance

Saves space while providing extensive room for essential equipment

Equipped with a user-friendly mounting system for easy installation

Designed to seamlessly integrate into various electrical applications

Provides a permanent, floor-standing solution suitable for both indoor and outdoor settings

Incorporates advanced thermal management features for effective heat dissipation

Compliant with RoHS standards, ensuring safe use of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy