Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 850mm

Subtotal (1 unit)*

£1,107.54

(exc. VAT)

£1,329.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,107.54

*price indicative

RS Stock No.:
262-408
Mfr. Part No.:
300809 XVTL-MP/BX-85/6/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cabinet

Product Type

Enclosure

Length

630mm

Width

850mm

Material

Steel

Height

1.83m

IP Rating

IP55

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure-EP is expertly designed for modern electrical distribution needs. With robust dimensions of 1800 x 850 x 600 mm, this freestanding enclosure ensures optimal protection for your electrical components. Built to withstand harsh environments, it boasts an impressive IP55 rating, providing peace of mind that the equipment within is secure from dust and water ingress. The enclosure's construction from high-quality sheet steel, along with a sleek powder coating in RAL 7035 grey, guarantees durability and a professional appearance. This solution is not only compliant with RoHS standards, making it suitable for eco-conscious installations, but it also supports varied functionality with its adjustable mounting plate and single door design. It is an ideal choice for professionals seeking reliability and versatility in electrical cabinet solutions.

Robust construction provides superior protection for electrical components

IP55 rating safeguards against dust and water ingress

The powder coating enhances durability and aesthetic appeal

Freestanding design allows for flexible installation options

Compatible with various mounting requirements for added convenience

RoHS compliant, aligning with modern environmental standards

IK10 impact protection ensures resilience in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy