xEffect Series Steel Cabinet, 430 x 850 x 1830mm

Subtotal (1 unit)*

£1,096.94

(exc. VAT)

£1,316.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,096.94

*price indicative

RS Stock No.:
262-779
Mfr. Part No.:
300808 XVTL-MP/BX-85/4/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cabinet

Length

430mm

Width

850mm

Material

Steel

Dimensions

430 x 850 x 1830mm

Series

xEffect

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed for durability and functionality in a variety of environments. The robust construction ensures it meets the demanding standards of today’s electrical installations. Built with high-quality materials, the distribution cabinet provides excellent protection against environmental factors, boasting an IP55 rating to guard against dust and water ingress. Its dimensions make it a versatile option suitable for various applications, whether for outdoor or indoor use. With features like a single door for easy access and a secure locking mechanism, it combines practicality with safety. Ideal for panel builders, this product is compliant with RoHS regulations, indicating a commitment to environmental standards. Enhance your installation with a solution designed to withstand the rigours of industrial use while offering optimal space efficiency.

IP55 protection rating ensures reliability in challenging conditions
Constructed from robust steel with a powder coating for enhanced durability
Equipped with a single door for easy access to internal components
RoHS compliant, affirming adherence to environmental safety standards
Lightweight design for straightforward installation and handling
Suitable for floor standing and wall-mounted applications
Designed for effective thermal management during operation
IK10 impact rating guarantees resilience against mechanical damage

Related links