Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 600mm

Subtotal (1 unit)*

£968.70

(exc. VAT)

£1,162.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£968.70

*price indicative

RS Stock No.:
262-406
Mfr. Part No.:
300805 XVTL-MP/BX-6/6/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Cabinet

Length

630mm

Width

600mm

Material

Steel

Height

1.83m

IP Rating

IP55

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton innovative distribution cabinet is designed for exceptional performance and reliability in various environments. It boasts a robust structure, featuring a height of 1800 mm, width of 600 mm, and depth of 600 mm, combined with an IP55 rating that ensures protection against dust and water ingress. Crafted from high-quality sheet steel with powder coating in RAL 7035 grey, this model epitomises durability and aesthetic appeal. The cabinet includes a mounting plate for easy installation and adaptability, making it ideal for both wall-mounted and freestanding configurations. Perfect for electrical engineering, automation, and control applications, this enclosure is designed to withstand harsh conditions while delivering optimal functionality.

IP55 rating for enhanced protection against environmental elements

Constructed from premium steel for added strength and durability

Robust design supports various mounting options

Includes a mounting plate for straightforward installation

Designed for use in electrical engineering applications

Aesthetically pleasing grey finish complements modern environments

Able to withstand an impact strength of IK10

Facilitates metrical mounting, ensuring versatility

Efficient thermal dissipation to manage internal temperatures

One door with a single lock for secure access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy