Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 600mm

Subtotal (1 unit)*

£947.96

(exc. VAT)

£1,137.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£947.96

*price indicative

RS Stock No.:
261-598
Mfr. Part No.:
300800 XVTL-MP/BX-6/3/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cabinet

Product Type

Enclosure

Length

330mm

Width

600mm

Material

Steel

Height

1.83m

IP Rating

IP55

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed for both robust performance and versatility, striking an ideal balance between functionality and durability. With dimensions of 1800 mm in height, 600 mm in width, and 300 mm in depth, it offers ample space for various electrical components. Constructed from high-quality steel and finished with powder coating, this cabinet is not only resilient but also compliant with IP55 standards, ensuring optimal protection against dust and water ingress. The Eaton xEffect xVtl Enclosures are tailored for demanding environments, making this product perfect for those seeking reliable solutions in switchgear applications. Additionally, its thoughtful design includes features that facilitate efficient installation and maintenance, while meeting rigorous industry standards for safety and performance.

Constructed from powder-coated steel for enhanced durability

Meets IP55 and NEMA 4X standards for environmental protection

Designed with a single door for easy access

IK10 rated, providing excellent mechanical impact resistance

Floor standing wall model allows for flexible installation options

Permissible load capacities ensure the safe management of heavy equipment

Equipped with a mounting plate that simplifies component installation

Optimized for outdoor applications while remaining suitable for indoor use

Complies with European RoHS directives for safer electronic engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy