xEffect Series Steel Cabinet, 430 x 600 x 1830mm

Subtotal (1 unit)*

£937.07

(exc. VAT)

£1,124.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£937.07

*price indicative

RS Stock No.:
262-777
Mfr. Part No.:
300804 XVTL-MP/BX-6/4/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cabinet

Length

430mm

Width

600mm

Material

Steel

Dimensions

430 x 600 x 1830mm

Series

xEffect

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosures Switch- & Controlgear Enclosure is designed to meet rigorous demands in electrical installations. This distribution cabinet, with robust construction and sleek design, ensures excellent protection and functionality in various environments. Featuring a combination of superior materials and precise engineering, it is ideal for both indoor and outdoor settings, equipped to handle the challenges of modern electrical systems. The enclosure provides ample space for efficient organisation of components while offering reliable performance with an IP55 rating, making it suitable for demanding applications. Made from high-quality steel, this enclosure reflects Eaton's commitment to quality and innovation, delivering a practical solution that combines protection and ease of access for maintenance. With a design that prioritises user needs, the enclosure simplifies installation and supports your operations effectively.

Constructed from durable steel for longevity and reliability
Features a IP55 rating for optimal protection against dust and water ingress
Includes a single door design, ensuring easy access for maintenance and operations
Lightweight construction with a manageable weight for easier handling
Powder-coated finish enhances corrosion resistance and aesthetic appeal
Designed for wall-mounted floor-standing applications for versatile installation
Equipped with adjustable mounting plates for flexible configuration

Related links