xEffect Series Steel Cabinet, 430 x 1100 x 1830mm

Subtotal (1 unit)*

£1,267.86

(exc. VAT)

£1,521.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,267.86

*price indicative

RS Stock No.:
262-780
Mfr. Part No.:
300811 XVTL-MP/BX-11/4/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cabinet

Length

430mm

Width

1.1m

Material

Steel

Dimensions

430 x 1100 x 1830mm

Series

xEffect

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed for reliable performance and robustness in various environments. The innovative design houses essential electrical and control gear securely, ensuring optimal operation for applications that demand durability without compromising on safety. With its intelligent features and superior construction, it offers excellent protection in indoor settings, making it ideal for various industrial applications. The cabinet's dimensions and IP55 rating ensure that equipment remains shielded from dust and water ingress, thus prolonging its operational lifespan. Emphasising efficiency, it integrates seamlessly into existing electrical setups and stands as a testament to modern engineering.

Constructed from high-quality steel for enhanced durability
Employs advanced powder coating to resist corrosion
Integrates easily into diverse industrial environments
Features a suitable design for wall mounting and freestanding applications
Offers two doors for improved accessibility and maintenance
Equipped with a secure locking mechanism for heightened safety
Optimised for thermal performance with effective heat dissipation
Meets robust safety standards, including IK10 impact resistance

Related links