Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 1.1m

Subtotal (1 unit)*

£1,289.47

(exc. VAT)

£1,547.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,289.47

*price indicative

RS Stock No.:
261-600
Mfr. Part No.:
300812 XVTL-MP/BX-11/6/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cabinet

Product Type

Enclosure

Length

630mm

Width

1.1m

Material

Steel

Height

1.83m

IP Rating

IP55

Series

xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure-EP offers a robust and reliable solution tailored for the demanding requirements of electrical installations. Engineered with a focus on durability and performance, this distribution cabinet is designed to safeguard sensitive electrical components while providing ease of access for maintenance. Featuring a sturdy construction with powder-coated steel, it ensures protection against environmental factors, making it suitable for various applications.

IK10 rated impact resistance ensures operational integrity even under stress

IP55 protection rating safeguards against dust and water ingress

Sufficient ventilation designed to facilitate effective thermal management

Six mounting holes for flexible installation options

Manufactured to meet the requirements of the latest industry standards

Environmentally compliant aligning with modern sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy