xEffect Series Steel Cabinet, 430 x 1350 x 1830mm
- RS Stock No.:
- 262-782
- Mfr. Part No.:
- 300816 XVTL-MP/BX-135/4/18-EP
- Brand:
- Eaton
Subtotal (1 unit)*
£1,383.50
(exc. VAT)
£1,660.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,383.50 |
*price indicative
- RS Stock No.:
- 262-782
- Mfr. Part No.:
- 300816 XVTL-MP/BX-135/4/18-EP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Cabinet | |
| Length | 430mm | |
| Width | 1.35m | |
| Material | Steel | |
| Dimensions | 430 x 1350 x 1830mm | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Cabinet | ||
Length 430mm | ||
Width 1.35m | ||
Material Steel | ||
Dimensions 430 x 1350 x 1830mm | ||
Series xEffect | ||
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is expertly designed to meet the rigorous demands of electrical engineering, boasting an impressive IP55 rating that ensures durability in outdoor settings. Ideal for both commercial and industrial use, this enclosure combines robust construction with advanced functionality. It features a spacious interior with dimensions tailored for optimal equipment storage, making it an excellent choice for housing critical electrical components. With its powder-coated steel finish in a stylish grey, this cabinet not only protects your apparatus but also fits seamlessly into various environments, maintaining aesthetic integrity without compromising on performance. The well thought out design also facilitates easy installation and effective thermal management, ensuring reliability even in demanding conditions.
Constructed from high-quality steel for enhanced durability
Designed for floor standing wall model installation
Features a powder-coated surface for corrosion resistance
Two doors allow for convenient access to equipment
Rigorously tested to meet IK10 impact strength standards
Offers compliance with RoHS regulations for environmentally-friendly use
Accommodates metrical mounting for versatile application
Suitable for outdoor setups with an impressive degree of protection
Includes a mounting plate to simplify installation
Designed for floor standing wall model installation
Features a powder-coated surface for corrosion resistance
Two doors allow for convenient access to equipment
Rigorously tested to meet IK10 impact strength standards
Offers compliance with RoHS regulations for environmentally-friendly use
Accommodates metrical mounting for versatile application
Suitable for outdoor setups with an impressive degree of protection
Includes a mounting plate to simplify installation
Related links
- Eaton xEffect Series Steel Cabinet, 630 x 1350 x 1830mm
- xEffect Series Steel Cabinet, 430 x 425 x 1830mm
- xEffect Series Steel Cabinet, 430 x 850 x 1830mm
- xEffect Series Steel Cabinet, 430 x 1100 x 1830mm
- xEffect Series Steel Cabinet, 430 x 600 x 1830mm
- Eaton xEffect Series Steel Cabinet, 330 x 1350 x 1830mm
- xEffect Series Steel Cabinet, 330 x 1350 x 1830mm
- xEffect Series Steel Cabinet, 630 x 850 x 1830mm
