xEffect Series Steel Cabinet, 430 x 425 x 1830mm

Subtotal (1 unit)*

£939.63

(exc. VAT)

£1,127.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£939.63

*price indicative

RS Stock No.:
262-776
Mfr. Part No.:
300798 XVTL-MP/BX-4/4/18-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Cabinet

Length

430mm

Width

425mm

Material

Steel

Dimensions

430 x 425 x 1830mm

Series

xEffect

COO (Country of Origin):
CZ
The Eaton innovative distribution cabinet from Eaton is expertly designed for enhanced electrical management, providing superior protection in demanding environments. Engineered with IP55 protection, it ensures reliability against dust and water ingress, making it ideal for both indoor and outdoor applications. The cabinet's robust construction features a durable steel frame, powder-coated in grey for an aesthetically pleasing finish that resists corrosion. With ample capacity for various components, it accommodates the needs of modern electrical systems with a spacious interior. Its versatile design allows for both floor-standing and wall mounting installations, ensuring adaptability in various settings. This enclosure not only meets the highest industry standards but is also compliant with RoHS directives, reflecting Eaton's commitment to sustainability and safety.

Constructed from high-quality steel for durability and longevity
Powder-coated finish enhances resistance to environmental wear and tear
Designed for easy installation, either floor standing or wall-mounted
Equipped with IK10 strength for reliable impact resistance
Features a single door for straightforward access and maintenance
Compliant with RoHS, supporting environmental protection initiatives
Designed to maximise thermal dissipation, ensuring optimum performance
Supports flexible metrical mounting configurations for diverse applications
Integrates smoothly into electrical systems, enhancing overall efficiency

Related links