Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 850mm
- RS Stock No.:
- 262-555
- Mfr. Part No.:
- 300807 XVTL-MP/BX-85/3/18-EP
- Brand:
- Eaton
Subtotal (1 unit)*
£1,078.82
(exc. VAT)
£1,294.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,078.82 |
*price indicative
- RS Stock No.:
- 262-555
- Mfr. Part No.:
- 300807 XVTL-MP/BX-85/3/18-EP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cabinet | |
| Product Type | Enclosure | |
| Length | 330mm | |
| Width | 850mm | |
| Material | Steel | |
| Height | 1.83m | |
| IP Rating | IP55 | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cabinet | ||
Product Type Enclosure | ||
Length 330mm | ||
Width 850mm | ||
Material Steel | ||
Height 1.83m | ||
IP Rating IP55 | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet embodies the ideal solution for robust electrical management and control. Designed with exceptional attention to detail, it offers a well-structured enclosure for various applications. Its dimensions are perfectly suited for installations requiring a compact yet spacious unit — measuring 1800mm in height, 850mm in width, and 300mm in depth. Crafted from durable steel with a powder-coated finish, this cabinet not only meets the aesthetic demands of modern installations but also complies with rigorous protection standards. The IP55 rating ensures resilience against dust and water ingress, making it suitable for both indoor and outdoor environments. With a thoughtful design featuring a single door and ample load-bearing capabilities, this product guarantees reliable performance in critical electrical settings.
Constructed from high-quality steel for enhanced durability
Features a powder-coated surface for long-lasting protection against corrosion
Rated IP55, ensuring robust defence against dust and water
Designed to accommodate various mounting options as per installation needs
Incorporates a single lock mechanism for added security
Supported by a temperature rise calculation to ensure optimal functioning
Equipped to handle significant load capacities, supporting a range of electrical components
Related links
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.1m
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 600mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 425mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 850mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 850mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 600mm
