Schneider Electric PrismaSeT G Series Steel Enclosure for Use with PrismaSeT G Enclosures 1.73 m x 205 mm x 595mm
- RS Stock No.:
- 759-473
- Mfr. Part No.:
- LVS08073
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£865.56
(exc. VAT)
£1,038.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.56 |
*price indicative
- RS Stock No.:
- 759-473
- Mfr. Part No.:
- LVS08073
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 205mm | |
| For Use With | PrismaSeT G Enclosures | |
| Width | 595mm | |
| Material | Steel | |
| Height | 1.73m | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Thread Size | M6 | |
| Mounting plate type | Front Plate | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 205mm | ||
For Use With PrismaSeT G Enclosures | ||
Width 595mm | ||
Material Steel | ||
Height 1.73m | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Thread Size M6 | ||
Mounting plate type Front Plate | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing enclosure offers a robust solution for low voltage electrical distribution, featuring ample modular space that accommodates various devices and ensures reliable performance within indoor settings.
Constructed from treated sheet steel for enhanced durability
Accommodates up to 50 vertical modules and 8 horizontal rows
Related links
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Plate for Use with PrismaSeT G Enclosure 30 mm x 205 mm
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT G Framework 45 mm x
- Schneider Electric PrismaSeT P Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 260 mm
- Schneider Electric PrismaSeT G Series Cover frame: Treated Sheet Steel, Polyamide Plain Door for Use with PrismaSeT
- Schneider Electric PrismaSeT G Series Polyamide, Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G)
- Schneider Electric PrismaSeT G Series Lockable Polyamide Glass Black RAL 9003 Transparent, 1230 mm
- Schneider Electric PrismaSeT G Series Lockable Glass Polyamide Black RAL 9003 Transparent, 1830 mm
