Schneider Electric PrismaSeT G Series Steel Enclosure for Use with PrismaSeT PrismaSeT G Framework 45 mm x 280 mm x 1.5m
- RS Stock No.:
- 759-220
- Mfr. Part No.:
- LVS08833
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£240.24
(exc. VAT)
£288.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.24 |
*price indicative
- RS Stock No.:
- 759-220
- Mfr. Part No.:
- LVS08833
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Canopy | |
| Accessory Type | Enclosure | |
| Length | 280mm | |
| For Use With | PrismaSeT PrismaSeT G Framework | |
| Width | 1.5m | |
| Material | Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP31 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Canopy | ||
Accessory Type Enclosure | ||
Length 280mm | ||
For Use With PrismaSeT PrismaSeT G Framework | ||
Width 1.5m | ||
Material Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP31 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric canopy is an enclosure accessory is designed for dual configurations, enabling flexible installation solutions across a range of applications. It features robust construction for durability in demanding environments.
IP31 rated for protection against solid objects and limited moisture
Constructed from treated sheet steel with an electrophoresis finish for enhanced durability
Comes in a sleek white (RAL 9003) colour to blend seamlessly into various settings
Includes Compact packaging with reinforced cardboard for eco-friendly transport
Related links
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT G Framework 45 mm x
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Enclosure for Use with PrismaSeT G Enclosures 1.73 m x 205 mm
- Schneider Electric PrismaSeT P Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 260 mm
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Plate for Use with PrismaSeT G Enclosure 30 mm x 205 mm
- Schneider Electric PrismaSeT G Series Polyamide, Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G)
- Schneider Electric PrismaSeT G Series Cover frame: Treated Sheet Steel, Polyamide Plain Door for Use with PrismaSeT
- Schneider Electric PrismaSeT G Series Lockable Polyamide Glass Black RAL 9003 Transparent, 1230 mm
