Schneider Electric PrismaSeT G Series Steel Enclosure for Use with PrismaSeT PrismaSeT G Framework 45 mm x 280 mm x 1.2m

Subtotal (1 unit)*

£317.02

(exc. VAT)

£380.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.02

*price indicative

RS Stock No.:
759-330
Mfr. Part No.:
LVS08831
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Canopy

Accessory Type

Enclosure

Length

280mm

For Use With

PrismaSeT PrismaSeT G Framework

Width

1.2m

Material

Steel

Height

45mm

Colour

White

IP Rating

IP31

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric enclosure accessory is designed for dual installation options, accommodating both floor-standing and wall-mounted configurations with ease. It features a robust build, ensuring durability and a secure environment for various applications.

IP31 rated for enhanced protection against solid objects

Constructed from treated sheet steel for improved longevity

Electrophoresis treatment and powder finish offer superior corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy