Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.8 m x 115mm

Subtotal (1 unit)*

£78.19

(exc. VAT)

£93.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.19

*price indicative

RS Stock No.:
262-559
Mfr. Part No.:
300818 XVTL-EP-4/18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

1.8m

Width

115mm

Material

Metal

Height

1.73m

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton insulating surround is expertly designed for enhanced safety and reliability, providing a robust solution for controlling and safeguarding electrical environments. Devised with precision, the insulating surround supports various applications while maintaining compliance with the latest industry standards. Ideal for creating an effective barrier, it incorporates advanced materials that streamline installation and ensure long-lasting performance. The enclosure not only optimises protective capabilities but also blends seamlessly with different settings, facilitating a secure but aesthetically pleasing experience. With features tailored for utility and efficiency, this product stands as a testament to innovation in electrical engineering.

Constructed from durable metal to withstand demanding conditions

Allows for versatile application in various electrical installations

Includes installation accessories for added convenience

Designed to be RoHS compliant, reflecting eco-friendly practices

Height and width specifications cater to specific installation needs

Efficient powder-spray painted finish enhances durability and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy