Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.35 m x 1.8m
- RS Stock No.:
- 262-410
- Mfr. Part No.:
- 300838 XVTL-EP-135/18
- Brand:
- Eaton
Subtotal (1 unit)*
£114.11
(exc. VAT)
£136.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.11 |
*price indicative
- RS Stock No.:
- 262-410
- Mfr. Part No.:
- 300838 XVTL-EP-135/18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 1.35m | |
| Width | 1.8m | |
| Material | Metal | |
| Height | 1.73m | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 1.35m | ||
Width 1.8m | ||
Material Metal | ||
Height 1.73m | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative insulating surround is expertly designed for enhanced protection in electrical environments. Crafted with a robust metal framework, it caters specifically to installations requiring a blend of resilience and efficiency. The enclosure provides a seamless experience for those looking to improve their electrical setups, with a size perfectly suited for accommodating various applications. With a height of 1800 mm and a width of 1350 mm, it ensures comprehensive coverage while maintaining a sleek profile. The powder-spray painted finish enhances durability and aesthetic appeal, making it suitable for a wide array of settings. Compatible with installation accessories, this product guarantees ease of setup, ensuring users can focus on what truly matters: optimal performance and safety.
Designed to fit seamlessly into various electrical setups
Powder-spray painted for enhanced durability and aesthetics
Includes installation accessories for a straightforward setup
Fulfils RoHS compliance for eco-friendly peace of mind
Versatile size accommodates multiple applications with ease
Manufactured using high-quality metal for reliability
Related links
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.1 m x 155mm
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.8 m x 115mm
- Eaton Eaton xEnergy Series Metal Enclosure 1.73 m x 1.8 m x 850mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 850mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.35m
